-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6908
|
Newark | Adc, 18Bit, 200Ksps, Lqfp-64, Resolution (Bits):18Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7608BSTZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$44.2300 / $54.7100 | Buy Now |
DISTI #
505-AD7608BSTZ-RLCT-ND
|
DigiKey | IC DAS/ADC 18BIT 200K 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$32.6125 / $50.1000 | Buy Now |
DISTI #
584-AD7608BSTZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC Simulat Sampliing Bipolar 16 bit I.C. RoHS: Compliant | 1464 |
|
$37.2800 / $49.1700 | Buy Now |
|
Analog Devices Inc | Simulat Sampliing Bipolar 16 b Min Qty: 1500 Package Multiple: 1500 | 2100 |
|
$24.1300 / $50.1000 | Buy Now |
DISTI #
79359709
|
Verical | 8-Channel Single ADC SAR 200ksps 18-bit Parallel/Serial 64-Pin LQFP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$39.6500 | Buy Now |
DISTI #
AD7608BSTZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$34.1200 | Buy Now |
|
CHIPMALL.COM LIMITED | 18 LQFP-6410x10 ADC/DAC - Specialized ROHS | 248 |
|
$21.3937 / $24.1165 | Buy Now |
|
LCSC | 18 LQFP-64(10x10) ADCs/DACs - Special Purpose ROHS | 104 |
|
$21.9301 / $24.7763 | Buy Now |
|
Win Source Electronics | IC DAS/ADC 18BIT 200K 64LQFP / 8-Channel DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC | 3800 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7608BSTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7608BSTZ-RL
Analog Devices Inc
8-Channel DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0029% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7608BSTZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7608BSTZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7608BSTZ | 8-Channel DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC | Analog Devices Inc | AD7608BSTZ-RL vs AD7608BSTZ |