Part Details for AD7606TSTZ-EP-RL by Analog Devices Inc
Overview of AD7606TSTZ-EP-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7606TSTZ-EP | Analog Devices | Simulat Sampliing Bipolar 16 b | |
AD7606TSTZ-EP-RL | Analog Devices | Simulat Sampliing Bipolar 16 b |
Price & Stock for AD7606TSTZ-EP-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7606TSTZ-EP-RL-ND
|
DigiKey | IC DAS/ADC 16BIT 150K 64LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$49.5250 | Buy Now |
DISTI #
584-AD7606TSTZ-EP-RL
|
Mouser Electronics | Analog to Digital Converters - ADC Simulat Sampliing Bipolar 16 bit I.C. RoHS: Compliant | 0 |
|
$50.0100 | Order Now |
|
Analog Devices Inc | Simulat Sampliing Bipolar 16 b Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$36.2800 / $70.9100 | Buy Now |
DISTI #
AD7606TSTZEP-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$51.8100 | Buy Now |
Part Details for AD7606TSTZ-EP-RL
AD7606TSTZ-EP-RL CAD Models
AD7606TSTZ-EP-RL Part Data Attributes
|
AD7606TSTZ-EP-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7606TSTZ-EP-RL
Analog Devices Inc
8-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.15 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |