-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7606C-16BSTZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7606C-16BSTZ-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7606C-16BSTZ-RLTR-ND
|
DigiKey | IC ADC 16BIT SAR 64LQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.8290 | Buy Now |
DISTI #
584-AD7606C-16BSTZRL
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8-ch DAS w/16-bit, bipolar input sim-ADC RoHS: Compliant | 0 |
|
$34.1100 | Order Now |
|
Analog Devices Inc | 8-ch DAS w/16-bit, bipolar inp Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$27.2900 / $47.0600 | Buy Now |
|
Ameya Holding Limited | 53 |
|
RFQ | ||
DISTI #
AD7606C16BSTZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$35.6900 | Buy Now |
|
LCSC | LQFP-64(10x10) ADCs/DACs - Special Purpose ROHS | 17 |
|
$41.1766 / $43.3812 | Buy Now |
|
Vyrian | Converters | 1383 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT SAR 64LQFP | 2810 |
|
$36.3381 / $46.9366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7606C-16BSTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7606C-16BSTZ-RL
Analog Devices Inc
AD7606C-16BSTZ-RL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 20 V | |
Analog Input Voltage-Min | -20 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.003051% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
The recommended layout and routing for the AD7606C-16BSTZ-RL can be found in the AD7606C evaluation board documentation and layout files, which are available on the Analog Devices website. It is essential to follow the recommended layout and routing to ensure optimal performance and minimize noise and interference.
The AD7606C-16BSTZ-RL does not require calibration in the classical sense. However, it is recommended to perform a system calibration to ensure accurate measurements. This can be done by applying a known input signal and adjusting the gain and offset of the ADC to match the expected output. The calibration process can be automated using software or firmware.
The maximum sampling rate of the AD7606C-16BSTZ-RL is 200 kSPS. However, the actual sampling rate that can be achieved depends on the system design, including the clock frequency, data conversion time, and interface protocol. It is recommended to consult the datasheet and application notes for more information on achieving high-speed sampling with the AD7606C-16BSTZ-RL.
The AD7606C-16BSTZ-RL has built-in overvoltage and undervoltage protection. However, it is still recommended to implement external protection circuitry to prevent damage to the device. This can include voltage clamping diodes, resistors, and capacitors to limit the input voltage to within the specified range.
The power consumption of the AD7606C-16BSTZ-RL depends on the operating mode, clock frequency, and supply voltage. The typical power consumption is around 35 mW at 3 V supply voltage and 200 kSPS sampling rate. However, the actual power consumption can vary depending on the system design and application. It is recommended to consult the datasheet and application notes for more information on power consumption and power management.