Part Details for AD7592DIBQ by Analog Devices Inc
Overview of AD7592DIBQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7592DIBQ
AD7592DIBQ CAD Models
AD7592DIBQ Part Data Attributes
|
AD7592DIBQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7592DIBQ
Analog Devices Inc
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 350 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7592DIBQ
This table gives cross-reference parts and alternative options found for AD7592DIBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7592DIBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7592DITQ/883B | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-16, Multiplexer or Switch | AD7592DIBQ vs AD7592DITQ/883B |
AD7592DIKNZ | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14, Multiplexer or Switch | AD7592DIBQ vs AD7592DIKNZ |
MAX4632CSE+ | Analog Devices Inc | Check for Price | Fault-Protected, High-Voltage, Dual Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | AD7592DIBQ vs MAX4632CSE+ |
MAX4632CSE+T | Analog Devices Inc | Check for Price | Fault-Protected, High-Voltage, Dual Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | AD7592DIBQ vs MAX4632CSE+T |
MAX4632CSE-T | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | AD7592DIBQ vs MAX4632CSE-T |
MAX4632ESE | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | AD7592DIBQ vs MAX4632ESE |
MAX4632ESE-T | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | AD7592DIBQ vs MAX4632ESE-T |
MAX4632ESE+ | Maxim Integrated Products | $5.4807 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | AD7592DIBQ vs MAX4632ESE+ |
MAX4632CSE+T | Maxim Integrated Products | Check for Price | SPDT, | AD7592DIBQ vs MAX4632CSE+T |
MAX4632ESE+T | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | AD7592DIBQ vs MAX4632ESE+T |