Part Details for AD7581CQ by Analog Devices Inc
Results Overview of AD7581CQ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7581CQ Information
AD7581CQ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7581CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7581CQ-ND
|
DigiKey | IC DAS/ADC 8BIT 188K 28CDIP Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1723 In Stock |
|
$65.4300 | Buy Now |
|
Analog Devices Inc | 8 BIT ADC IC Package Multiple: 1 | 0 |
|
Buy Now | |
|
Rochester Electronics | CMOS Microprocessor-Compatible 8-Bit, 8-Channel DAS RoHS: Not Compliant Status: Active Min Qty: 1 | 1723 |
|
$50.3300 / $62.9100 | Buy Now |
|
ComSIT USA | 8-CHANNEL DAS ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
AD7581CQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD7581CQ
AD7581CQ CAD Models
AD7581CQ Part Data Attributes
|
AD7581CQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7581CQ
Analog Devices Inc
CMOS µP-Compatible 8-Bit, 8-Channel DAS
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 17 V | |
Analog Input Voltage-Min | -17 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7581CQ
This table gives cross-reference parts and alternative options found for AD7581CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7581CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7581LN | Analog Devices Inc | Check for Price | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter | AD7581CQ vs AD7581LN |
AD7581CQ Frequently Asked Questions (FAQ)
-
The AD7581CQ is a high-speed, high-resolution ADC, and as such, it requires careful layout and placement to minimize noise and ensure accurate conversions. It is recommended to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital traces. Additionally, it is recommended to place the ADC close to the analog signal source and use a low-impedance source to drive the analog input.
-
The AD7581CQ requires a high-speed clock input to operate, and the clock signal should be a low-jitter, high-frequency signal (typically 10-40 MHz). The clock input should be driven by a low-impedance source, and the clock signal should be routed close to the ADC to minimize noise. Additionally, the clock signal should be synchronized with the analog input signal to ensure proper sampling.
-
The AD7581CQ requires a clean and stable power supply to operate accurately. It is recommended to use a multi-point decoupling scheme, with a combination of ceramic and electrolytic capacitors, to filter out noise and ripple on the power supply lines. Additionally, it is recommended to use a low-dropout regulator (LDO) to regulate the power supply voltage, and to ensure that the power supply is well-bypassed and filtered.
-
The AD7581CQ has a parallel digital interface, and it can be interfaced with a microcontroller or FPGA using a standard parallel bus. The digital interface requires a 3.3V or 5V supply, and the interface signals should be driven by a low-impedance source. The AD7581CQ also has a dedicated chip select (CS) pin, which should be driven low to enable the ADC.
-
The AD7581CQ is a high-power device, and it requires proper thermal management to operate within its specified temperature range. It is recommended to use a heat sink or a thermal pad to dissipate heat, and to ensure that the device is operated in a well-ventilated environment. Additionally, it is recommended to monitor the device temperature using a thermocouple or a temperature sensor, and to take corrective action if the temperature exceeds the specified range.