Part Details for AD7574TQ by Analog Devices Inc
Overview of AD7574TQ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7574TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7574TQ-ND
|
DigiKey | IC ADC 8BIT SAR 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1039 In Stock |
|
$95.4200 | Buy Now |
DISTI #
AD7574TQ-ND
|
DigiKey | IC ADC 8BIT SAR 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$82.5750 / $109.2400 | Buy Now |
DISTI #
584-AD7574TQ
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS A/D CONVERTER IC RoHS: Not Compliant | 0 |
|
$82.5700 / $105.6000 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 18 Pin, DIP | 8 |
|
$110.5650 / $122.8500 | Buy Now |
|
Rochester Electronics | AD7574 - LC2MOS Complete, High Speed 12-Bit ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 1039 |
|
$77.9900 / $91.7500 | Buy Now |
DISTI #
AD7574TQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$86.3800 / $99.0900 | Buy Now |
Part Details for AD7574TQ
AD7574TQ CAD Models
AD7574TQ Part Data Attributes
|
AD7574TQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7574TQ
Analog Devices Inc
8-Bit Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | D-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 20 V | |
Analog Input Voltage-Min | -20 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7574TQ
This table gives cross-reference parts and alternative options found for AD7574TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7574TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7574JNZ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | AD7574TQ vs AD7574JNZ |
PM7574GP | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, PDIP18, | Precision Monolithics Inc | AD7574TQ vs PM7574GP |
AD7574BQ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | AD7574TQ vs AD7574BQ |
AD7574SQ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | AD7574TQ vs AD7574SQ |
PM7574BX/883 | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | Precision Monolithics Inc | AD7574TQ vs PM7574BX/883 |
PM7574FX | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | Precision Monolithics Inc | AD7574TQ vs PM7574FX |
PM7574FX | SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP18 | Analog Devices Inc | AD7574TQ vs PM7574FX |
PM7574AX | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | Precision Monolithics Inc | AD7574TQ vs PM7574AX |
AD7574KNZ | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, PLASTIC, DIP-18 | Analog Devices Inc | AD7574TQ vs AD7574KNZ |
PM7574FP | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, PDIP18, | Precision Monolithics Inc | AD7574TQ vs PM7574FP |