-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Complete, High Speed 12-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7572AJNZ03-ND
|
DigiKey | IC ADC 12BIT SAR 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1184 In Stock |
|
$68.0800 | Buy Now |
DISTI #
AD7572AJNZ03-ND
|
DigiKey | IC ADC 12BIT SAR 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$58.9100 | Buy Now |
DISTI #
584-AD7572AJNZ03
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT CMOS ADC IC RoHS: Compliant | 0 |
|
$58.9100 | Order Now |
|
Analog Devices Inc | 12-BIT CMOS ADC IC Package Multiple: 15 | 77 |
|
$43.1300 / $58.9100 | Buy Now |
DISTI #
77890499
|
Verical | 1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 75 |
|
$67.3286 | Buy Now |
|
Rochester Electronics | AD7572A - LC2MOS Complete, High Speed 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 1184 |
|
$55.6400 / $65.4600 | Buy Now |
DISTI #
AD7572AJNZ03
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$61.6300 / $68.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7572AJNZ03
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7572AJNZ03
Analog Devices Inc
LC2MOS Complete, High Speed 12-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 15 V | |
Analog Input Voltage-Min | -15 V | |
Conversion Time-Max | 3.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.45 mm | |
Linearity Error-Max (EL) | 0.024% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7572AJNZ03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7572AJNZ03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7572AANZ03 | Analog Devices Inc | Check for Price | LC2MOS Complete, High Speed 12-Bit ADC | AD7572AJNZ03 vs AD7572AANZ03 |
AD7572AAN03 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Analog to Digital Converter | AD7572AJNZ03 vs AD7572AAN03 |
AD7572AJR03-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, SOIC-24 | AD7572AJNZ03 vs AD7572AJR03-REEL |
AD7572AARZ03 | Analog Devices Inc | Check for Price | LC2MOS Complete, High Speed 12-Bit ADC | AD7572AJNZ03 vs AD7572AARZ03 |