-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7569BNZ-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24DIP Min Qty: 15 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$48.1553 | Buy Now |
DISTI #
584-AD7569BNZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output RoHS: Compliant | 0 |
|
$40.8600 / $43.9200 | Order Now |
DISTI #
V99:2348_06212554
|
Arrow Electronics | Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1509 | Americas - 2 |
|
$17.8400 / $36.7210 | Buy Now |
|
Analog Devices Inc | 8-BIT CMOS I/O PORT IC Min Qty: 1 Package Multiple: 15 | 465 |
|
$27.1200 / $58.1700 | Buy Now |
DISTI #
26616623
|
Verical | Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube Min Qty: 15 Package Multiple: 15 | Americas - 465 |
|
$40.7857 | Buy Now |
DISTI #
25836845
|
Verical | Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube Min Qty: 1 Package Multiple: 1 Date Code: 1509 | Americas - 2 |
|
$36.7210 | Buy Now |
|
Rochester Electronics | AD7569 - Lc2Mos Complete, 8-Bit Analog I/O System RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$35.3900 / $41.6400 | Buy Now |
|
Ameya Holding Limited | AD7569BNZ 8 位 模拟 IO 系统, 24针 PDIP封装 | 465 |
|
RFQ | |
DISTI #
AD7569BNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$37.3300 / $41.6100 | Buy Now |
|
Perfect Parts Corporation | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7569BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7569BNZ
Analog Devices Inc
CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.485 mm | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7569BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7569BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7569TQ/883B | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Analog Devices Inc | AD7569BNZ vs AD7569TQ/883B |
AD7569BQ | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Rochester Electronics LLC | AD7569BNZ vs AD7569BQ |
AD7569KNZ | CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output | Analog Devices Inc | AD7569BNZ vs AD7569KNZ |
AD7569SQ | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Rochester Electronics LLC | AD7569BNZ vs AD7569SQ |
AD7569SQ/883B | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Rochester Electronics LLC | AD7569BNZ vs AD7569SQ/883B |
AD7569AQ | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Rochester Electronics LLC | AD7569BNZ vs AD7569AQ |
AD7569BN | IC SPECIALTY ANALOG CIRCUIT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog IC:Other | Analog Devices Inc | AD7569BNZ vs AD7569BN |
5962-8962902LA | IC SPECIALTY ANALOG CIRCUIT, CDIP24, CERAMIC, DIP-24, Analog IC:Other | Analog Devices Inc | AD7569BNZ vs 5962-8962902LA |