Part Details for AD7568BS by Analog Devices Inc
Results Overview of AD7568BS by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7568BS Information
AD7568BS by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7568BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,OCTAL,12-BIT,CMOS,QFP,44PIN | 35 |
|
$87.4400 / $109.3000 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,OCTAL,12-BIT,CMOS,QFP,44PIN | 16 |
|
$66.3000 / $78.0000 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,OCTAL,12-BIT,CMOS,QFP,44PIN | 5 |
|
$60.3858 / $63.5640 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,OCTAL,12-BIT,CMOS,QFP,44PIN | 4 |
|
$106.1100 / $117.9000 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,OCTAL,12-BIT,CMOS,QFP,44PIN | 1 |
|
$41.6000 | Buy Now |
|
ComSIT USA | LC2MOS OCTAL 12-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 0.5us Settling Time, PQFP44 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD7568BS
AD7568BS CAD Models
AD7568BS Part Data Attributes
|
AD7568BS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7568BS
Analog Devices Inc
IC OCTAL, SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 12-BIT DAC, PQFP44, PLASTIC, QFP-44, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD7568BS
This table gives cross-reference parts and alternative options found for AD7568BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7568BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7568BSZ | Analog Devices Inc | $127.3688 | Octal 12-Bit CMOS DAC | AD7568BS vs AD7568BSZ |
AD7568BS-REEL | Analog Devices Inc | Check for Price | IC OCTAL, SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 12-BIT DAC, PQFP44, PLASTIC, QFP-44, Digital to Analog Converter | AD7568BS vs AD7568BS-REEL |
AD7568BSZ-REEL | Analog Devices Inc | Check for Price | Octal 12-Bit CMOS DAC | AD7568BS vs AD7568BSZ-REEL |