Part Details for AD7564BR by Analog Devices Inc
Results Overview of AD7564BR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7564BR Information
AD7564BR by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7564BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1045 |
|
RFQ |
Part Details for AD7564BR
AD7564BR CAD Models
AD7564BR Part Data Attributes
|
AD7564BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7564BR
Analog Devices Inc
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.55 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7564BR
This table gives cross-reference parts and alternative options found for AD7564BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7564BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7564BR-REEL | Analog Devices Inc | Check for Price | +3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC | AD7564BR vs AD7564BR-REEL |
AD7564BR Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD7564BR involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources. Additionally, use short, direct traces for the analog inputs and outputs, and avoid running digital signals near the analog signals.
-
The AD7564BR requires a specific power-up and power-down sequencing to prevent damage or incorrect operation. The recommended sequence is to power up the analog supply (VCC) first, followed by the digital supply (VDD), and then the clock signal. During power-down, the sequence should be reversed.
-
The maximum sampling rate of the AD7564BR is 200 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the analog input signal.
-
The AD7564BR has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and adjusting the internal calibration registers to achieve the best possible accuracy and linearity. The calibration process should be performed at the operating temperature range and with the same power supply voltage as the application.
-
The AD7564BR's performance is affected by temperature, with changes in offset voltage, gain error, and linearity. To compensate for temperature-related errors, the device can be calibrated at multiple temperatures, and the calibration data can be stored in external memory. Alternatively, temperature sensors can be used to monitor the temperature and adjust the calibration data accordingly.