Part Details for AD7549KNZ by Analog Devices Inc
Results Overview of AD7549KNZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7549KNZ Information
AD7549KNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7549KNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7549KNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20DIP Min Qty: 18 Container: Tube |
0 Tube |
|
$70.1878 | Buy Now |
DISTI #
584-AD7549KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC CONVERTER IC RoHS: Compliant | 3 |
|
$82.7200 / $87.8900 | Buy Now |
|
Analog Devices Inc | CONVERTER IC Package Multiple: 1 | 0 |
|
$51.4100 / $104.0700 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 4 Bits Input Loading, 0.8us Settling Time, PDIP20 RoHS: Compliant Status: Active Min Qty: 1 | 1731 |
|
$66.2900 / $77.9900 | Buy Now |
DISTI #
AD7549KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 8 | 0 |
|
$73.4300 / $84.2200 | Buy Now |
Part Details for AD7549KNZ
AD7549KNZ CAD Models
AD7549KNZ Part Data Attributes
|
AD7549KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7549KNZ
Analog Devices Inc
12-Bit, Dual, Multiplying, IOUT D/A Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7549KNZ
This table gives cross-reference parts and alternative options found for AD7549KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7549KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7549TQ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, CDIP20 | AD7549KNZ vs MX7549TQ |