Part Details for AD7549ACHIPS by Analog Devices Inc
Overview of AD7549ACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for AD7549ACHIPS
AD7549ACHIPS CAD Models
AD7549ACHIPS Part Data Attributes:
|
AD7549ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7549ACHIPS
Analog Devices Inc
12-Bit, Dual, Multiplying, IOUT D/A Converter; Package: CHIPS OR DIE; No of Pins: 20; Temperature Range: Industrial
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1.5 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 15 V | |
Technology | CMOS | |
Temperature Grade | OTHER |