Part Details for AD7547TQ/883B by Analog Devices Inc
Overview of AD7547TQ/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for AD7547TQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 2 FUNC, PARALLEL, WORD INPUT LOADING, 0.8US SETTLING TIME, CDIP24 | 2 |
|
$100.0000 | Buy Now |
Part Details for AD7547TQ/883B
AD7547TQ/883B CAD Models
AD7547TQ/883B Part Data Attributes
|
AD7547TQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7547TQ/883B
Analog Devices Inc
IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7547TQ/883B
This table gives cross-reference parts and alternative options found for AD7547TQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7547TQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7547KN | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547TQ/883B vs AD7547KN |
MX7547CQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547TQ/883B vs MX7547CQ |
MX7547UQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547TQ/883B vs MX7547UQ |
MX7547TQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547TQ/883B vs MX7547TQ |
AD7547BQ | DUAL, PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | AD7547TQ/883B vs AD7547BQ |
MX7547BQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547TQ/883B vs MX7547BQ |
AD7547CQ | DUAL, PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | AD7547TQ/883B vs AD7547CQ |
MX7547KN-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7547TQ/883B vs MX7547KN-T |
AD7547LNZ | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547TQ/883B vs AD7547LNZ |
AD7547LN | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7547TQ/883B vs AD7547LN |