Part Details for AD7547LPZ-REEL by Analog Devices Inc
Overview of AD7547LPZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD7547LPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7547LPZ-REELTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 28PLCC Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.1125 | Buy Now |
DISTI #
584-AD7547LPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 5ULTIPLYING DAC IC RoHS: Compliant | 0 |
|
$51.5600 | Order Now |
|
Analog Devices Inc | 5ULTIPLYING DAC IC Min Qty: 750 Package Multiple: 750 | 12000 |
|
$33.9100 | Buy Now |
DISTI #
63513906
|
Verical | DAC 2-CH R-2R/Current Steering 12-bit 28-Pin PLCC T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 12000 |
|
$48.1100 | Buy Now |
DISTI #
AD7547LPZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$52.4300 / $53.1000 | Buy Now |
Part Details for AD7547LPZ-REEL
AD7547LPZ-REEL CAD Models
AD7547LPZ-REEL Part Data Attributes
|
AD7547LPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7547LPZ-REEL
Analog Devices Inc
Dual 12-Bit CMOS DAC with Parallel Load Input Structure
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.506 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.506 mm |
Alternate Parts for AD7547LPZ-REEL
This table gives cross-reference parts and alternative options found for AD7547LPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7547LPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7547KP-REEL | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7547LPZ-REEL vs AD7547KP-REEL |
AD7547KPZ-REEL | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7547LPZ-REEL vs AD7547KPZ-REEL |
AD7547KPZ | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547LPZ-REEL vs AD7547KPZ |