Part Details for AD7547KN by Analog Devices Inc
Overview of AD7547KN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7547KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 24 Pin, DIP | 10 |
|
$29.6191 / $31.1780 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 24 Pin, DIP | 96 |
|
$47.0080 / $58.7600 | Buy Now |
|
Rochester Electronics | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2467 |
|
$29.7700 / $35.0300 | Buy Now |
Part Details for AD7547KN
AD7547KN CAD Models
AD7547KN Part Data Attributes:
|
AD7547KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7547KN
Analog Devices Inc
Dual 12-Bit CMOS DAC with Parallel Load Input Structure
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7547KN
This table gives cross-reference parts and alternative options found for AD7547KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7547KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7547LN-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7547KN vs MX7547LN-T |
MX7547BQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547KN vs MX7547BQ |
AD7547TQ/883B | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7547KN vs AD7547TQ/883B |
MX7547KN+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | AD7547KN vs MX7547KN+ |
AD7547CQ | DUAL, PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | AD7547KN vs AD7547CQ |
AD7547UQ | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7547KN vs AD7547UQ |
MX7547TQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547KN vs MX7547TQ |
MX7547CQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547KN vs MX7547CQ |
AD7547TQ | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7547KN vs AD7547TQ |
MX7547LN | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7547KN vs MX7547LN |