-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit CMOS DAC with Parallel Load Input Structure
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6900
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:10.8V To 16.5V, Adc/Dac Case Style:Ndip, No. Of Pins:24Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7547JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$45.9300 / $54.5200 | Buy Now |
DISTI #
AD7547JNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.1667 / $52.4300 | Buy Now |
DISTI #
584-AD7547JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC MULTIPLYING DAC IC RoHS: Compliant | 38 |
|
$44.1500 / $52.4200 | Buy Now |
DISTI #
V99:2348_06212135
|
Arrow Electronics | DAC 2-CH R-2R/Current Steering 12-bit 24-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2040 | Americas - 3 |
|
$35.8400 / $38.1000 | Buy Now |
|
Analog Devices Inc | MULTIPLYING DAC IC Min Qty: 1 Package Multiple: 15 | 0 |
|
$28.8800 / $52.4300 | Buy Now |
DISTI #
AD7547JNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$41.1400 / $45.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7547JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7547JNZ
Analog Devices Inc
Dual 12-Bit CMOS DAC with Parallel Load Input Structure
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7547JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7547JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8965703LC | DUAL, PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24 | Analog Devices Inc | AD7547JNZ vs 5962-8965703LC |
AD7547JN | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7547JNZ vs AD7547JN |
MX7547AQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547JNZ vs MX7547AQ |
5962-8965701LA | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7547JNZ vs 5962-8965701LA |
5962-8965701LB | DUAL, PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24 | Analog Devices Inc | AD7547JNZ vs 5962-8965701LB |
5962-8965702LX | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547JNZ vs 5962-8965702LX |
AD7547SQ/883B | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7547JNZ vs AD7547SQ/883B |
MX7547SQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547JNZ vs MX7547SQ |
5962-8965702LX | D/A Converter, 2 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7547JNZ vs 5962-8965702LX |
MX7547JN-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7547JNZ vs MX7547JN-T |