Part Details for AD7547AQ by Analog Devices Inc
Overview of AD7547AQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7547AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 248 |
|
$26.7600 / $31.4800 | Buy Now |
Part Details for AD7547AQ
AD7547AQ CAD Models
AD7547AQ Part Data Attributes:
|
AD7547AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7547AQ
Analog Devices Inc
DUAL, PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7547AQ
This table gives cross-reference parts and alternative options found for AD7547AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7547AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8965703LC | DUAL, PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24 | Analog Devices Inc | AD7547AQ vs 5962-8965703LC |
AD7547JN | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7547AQ vs AD7547JN |
MX7547AQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547AQ vs MX7547AQ |
5962-8965701LA | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7547AQ vs 5962-8965701LA |
5962-8965701LB | DUAL, PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24 | Analog Devices Inc | AD7547AQ vs 5962-8965701LB |
5962-8965702LX | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547AQ vs 5962-8965702LX |
AD7547SQ/883B | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7547AQ vs AD7547SQ/883B |
MX7547SQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7547AQ vs MX7547SQ |
5962-8965702LX | D/A Converter, 2 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7547AQ vs 5962-8965702LX |
AD7547JNZ | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | AD7547AQ vs AD7547JNZ |