Part Details for AD7547ACHIPS by Analog Devices Inc
Results Overview of AD7547ACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7547ACHIPS Information
AD7547ACHIPS by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7547ACHIPS
AD7547ACHIPS CAD Models
AD7547ACHIPS Part Data Attributes
|
AD7547ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7547ACHIPS
Analog Devices Inc
Dual 12-Bit CMOS DAC with Parallel Load Input Structure
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE-24 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-XUUC-N24 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |