Part Details for AD7545KP by Analog Devices Inc
Results Overview of AD7545KP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7545KP Information
AD7545KP by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7545KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7545KP-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32722 In Stock |
|
$6.5400 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32723 |
|
$5.3500 / $6.2900 | Buy Now |
Part Details for AD7545KP
AD7545KP CAD Models
AD7545KP Part Data Attributes
|
AD7545KP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545KP
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7545KP
This table gives cross-reference parts and alternative options found for AD7545KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP7545KCL | Spectrum Control | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PQCC20, PLASTIC, LCC-20 | AD7545KP vs SP7545KCL |
AD7545KP | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | AD7545KP vs AD7545KP |
SP7545KCL | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PQCC20, PLASTIC, LCC-20 | AD7545KP vs SP7545KCL |