Part Details for AD7545ACHIPS by Analog Devices Inc
Overview of AD7545ACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7545ACHIPS
AD7545ACHIPS CAD Models
AD7545ACHIPS Part Data Attributes:
|
AD7545ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545ACHIPS
Analog Devices Inc
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | , | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Number of Bits | 12 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |