Part Details for AD7545ABE by Analog Devices Inc
Overview of AD7545ABE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7545ABE
AD7545ABE CAD Models
AD7545ABE Part Data Attributes:
|
AD7545ABE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545ABE
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AD7545ABE
This table gives cross-reference parts and alternative options found for AD7545ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7545AUE/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7545ABE vs AD7545AUE/883B |
AD7545ATE/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7545ABE vs AD7545ATE/883B |
5962-87702052C | D/A Converter, | Precision Monolithics Inc | AD7545ABE vs 5962-87702052C |
AD7545ACE | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7545ABE vs AD7545ACE |
AD7545ATE | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7545ABE vs AD7545ATE |
AD7545UE/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7545ABE vs AD7545UE/883B |
AD7545AUE | CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches | Analog Devices Inc | AD7545ABE vs AD7545AUE |
5962-87702012C | D/A Converter, 1 Func, Parallel, Word Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | AD7545ABE vs 5962-87702012C |
AD7545TE/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7545ABE vs AD7545TE/883B |
AD7545GUE/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7545ABE vs AD7545GUE/883B |