Part Details for AD7545AACHIPS by Analog Devices Inc
Overview of AD7545AACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7545AACHIPS
AD7545AACHIPS CAD Models
AD7545AACHIPS Part Data Attributes:
|
AD7545AACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545AACHIPS
Analog Devices Inc
AD7545AACHIPS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Technology | CMOS | |
Temperature Grade | OTHER |