Part Details for AD7543GKNZ by Analog Devices Inc
Overview of AD7543GKNZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7543GKNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7543GKNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 16DIP Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
15101 In Stock |
|
$63.9500 | Buy Now |
DISTI #
AD7543GKNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 16DIP Min Qty: 5 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$67.9636 | Buy Now |
DISTI #
584-AD7543GKNZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit, Multiplying IOUT, SERIAL RoHS: Compliant | 0 |
|
$64.2300 / $71.5400 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 1 | 4958 |
|
$37.5500 / $86.4000 | Buy Now |
DISTI #
62312458
|
Verical | DAC 1-CH Segment 12-bit 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 51 |
|
$55.9200 / $60.5300 | Buy Now |
|
Rochester Electronics | AD7543 - Serial Input, 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 15101 |
|
$54.8800 / $64.5600 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT SRL INP MULT 16DIP | 4958 |
|
RFQ | |
DISTI #
AD7543GKNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 11 | 0 |
|
$57.9000 / $64.5000 | Buy Now |
DISTI #
C1S103100211344
|
Chip1Stop | DAC 1-CH R-2R 12-bit 16-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube | 10 |
|
$22.6000 / $22.9000 | Buy Now |
Part Details for AD7543GKNZ
AD7543GKNZ CAD Models
AD7543GKNZ Part Data Attributes:
|
AD7543GKNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7543GKNZ
Analog Devices Inc
12-Bit, Multiplying Iout, SERIAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7543GKNZ
This table gives cross-reference parts and alternative options found for AD7543GKNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7543GKNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7543KN+ | CMOS, 12-Bit, Serial-Input DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7543GKNZ vs MX7543KN+ |
AD7543TQ/883B | IC SERIAL INPUT LOADING, 0.35 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7543GKNZ vs AD7543TQ/883B |
MX7543GBQ | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7543GKNZ vs MX7543GBQ |
MX7543GKN+ | CMOS, 12-Bit, Serial-Input DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7543GKNZ vs MX7543GKN+ |
MX7543TQ | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7543GKNZ vs MX7543TQ |
MP7543GTD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, | Micro Power Systems | AD7543GKNZ vs MP7543GTD |
HDAC7543AAID | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | Signal Processing Technologies | AD7543GKNZ vs HDAC7543AAID |
PM7543EQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | AD7543GKNZ vs PM7543EQ |
MX7543KN | D/A Converter, 1 Func, Serial Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7543GKNZ vs MX7543KN |
PM7543AQ | IC PARALLEL, WORD INPUT LOADING, 0.38 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7543GKNZ vs PM7543AQ |