-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7542KPZ-REEL-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 7 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
7906 In Stock |
|
$43.6800 | Buy Now |
DISTI #
AD7542KPZ-REELTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 7 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$38.1780 | Buy Now |
DISTI #
584-AD7542KPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 0 |
|
$38.1700 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$38.1780 / $56.0300 | Buy Now |
|
Rochester Electronics | AD7542 - 12-BIT CMOS D/A CONVERTER RoHS: Compliant Status: Active Min Qty: 1 | 7906 |
|
$37.4900 / $44.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7542KPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7542KPZ-REEL
Analog Devices Inc
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
This table gives cross-reference parts and alternative options found for AD7542KPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542KPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7542JPZ | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | Analog Devices Inc | AD7542KPZ-REEL vs AD7542JPZ |