There are no models available for this part yet.
Overview of AD7542JN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7542JNZ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for AD7542JN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7 |
|
RFQ | ||||
Quest Components | Digital Analog Converter, Single, 12 Bit, 16 Pin, DIP | 5 |
|
$28.1200 | Buy Now | ||
Rochester Electronics | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$23.3400 / $27.4600 | Buy Now |
CAD Models for AD7542JN by Analog Devices Inc
Part Data Attributes for AD7542JN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, 4 BITS
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
20.13 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Settling Time-Max
|
2 µs
|
Settling Time-Nom (tstl)
|
0.25 µs
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AD7542JN
This table gives cross-reference parts and alternative options found for AD7542JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7542JN+ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | AD7542JN vs MX7542JN+ |
MX7542AD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | AD7542JN vs MX7542AD |
MX7542JN | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | AD7542JN vs MX7542JN |
AD7542AQ | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | Analog Devices Inc | AD7542JN vs AD7542AQ |
MP7542SD/883 | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | Micro Power Systems | AD7542JN vs MP7542SD/883 |
MP7542AD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | Micro Power Systems | AD7542JN vs MP7542AD |
PM7542BQ | IC DUAL, PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP16, 0.300 INCH, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7542JN vs PM7542BQ |
MX7542JN+ | CMOS, 12-Bit, µP-Compatible DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7542JN vs MX7542JN+ |
PM7542FP | IC DUAL, PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7542JN vs PM7542FP |
MP7542SD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Exar Corporation | AD7542JN vs MP7542SD |
Related Parts for AD7542JN
-
ATXMEGA256A3BU-AUMicrocontrollers
-
AD574AKNAnalog to Digital Converters
-
AD7542JNZDigital to Analog Converters
-
AD8130ARMZ-REELOther Analog ICs
-
TOP224YSwitching Regulator or Controllers
-
LM324ANOperational Amplifiers
-
AD8158ACPZMultiplexers or Switches
-
MAX232CPELine Driver or Receivers
-
LTC690CN8Power Management Circuits