Datasheets
AD7541JN by:

D/A Converter

Part Details for AD7541JN by Renesas Electronics Corporation

Overview of AD7541JN by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD7541JN

Part # Distributor Description Stock Price Buy
DISTI # AD7541JN
Avnet Americas 18 PDIP, 0 + 70, 12-BIT I-OUT, 11-BIT LIN M-DAC - Rail/Tube (Alt: AD7541JN) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 181 Partner Stock
RFQ
DISTI # AD7541JN
Avnet Americas 18 PDIP, 0 + 70, 12-BIT I-OUT, 11-BIT LIN M-DAC - Rail/Tube (Alt: AD7541JN) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 181 Partner Stock
RFQ

Part Details for AD7541JN

AD7541JN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7541JN Part Data Attributes

AD7541JN Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
AD7541JN Renesas Electronics Corporation D/A Converter
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description DIP-18
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog Output Voltage-Max 16 V
Analog Output Voltage-Min -0.1 V
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
JESD-30 Code R-PDIP-T18
Length 21.91 mm
Linearity Error-Max (EL) 0.02%
Number of Bits 12
Number of Functions 1
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 5.33 mm
Settling Time-Max 1 µs
Supply Current-Max 2.5 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

AD7541JN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7541JN by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7541JN by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of AD7541JN would you like to use for your alert(s)?
  • Please alert me when AD7541JN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7541JN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7541JN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7541JN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7541JN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7541JN by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: