Part Details for AD7541JN by Harris Semiconductor
Overview of AD7541JN by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7541JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 18 Pin, DIP | 12 |
|
$7.8810 / $11.8215 | Buy Now |
|
Rochester Electronics | AD7541 - Multiplying D/A Converters, 12-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4992 |
|
$8.9800 / $10.5700 | Buy Now |
Part Details for AD7541JN
AD7541JN CAD Models
AD7541JN Part Data Attributes
|
AD7541JN
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AD7541JN
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |