-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS,12-Bit, Monolithic Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7541AKRZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3503
|
Newark | Dac, 12Bit, Wsoic-18, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Para... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$16.5600 / $26.5900 | Buy Now |
DISTI #
505-AD7541AKRZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 18SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$16.5624 / $26.5900 | Buy Now |
DISTI #
584-AD7541AKRZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS MONOLITHIC IC RoHS: Compliant | 63 |
|
$16.5600 / $26.8900 | Buy Now |
|
Analog Devices Inc | CMOS MONOLITHIC IC Package Multiple: 41 | 1647 |
|
$13.2500 / $26.5900 | Buy Now |
DISTI #
10081579
|
Verical | DAC 1-CH R-2R 12-bit 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Americas - 26 |
|
$35.7992 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,SOP,18PIN | 38 |
|
$17.3136 / $18.0062 | Buy Now |
DISTI #
AD7541AKRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 41 | 0 |
|
$17.3300 / $18.5100 | Buy Now |
|
Win Source Electronics | IC DAC 12BIT MULT MONO 18-SOIC | 50 |
|
$24.4930 / $36.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7541AKRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541AKRZ
Analog Devices Inc
CMOS,12-Bit, Monolithic Multiplying DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7541AKRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AKRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7541AKRZ-REEL | Analog Devices Inc | Check for Price | CMOS,12-Bit, Monolithic Multiplying DAC | AD7541AKRZ vs AD7541AKRZ-REEL |
AD7541AKRZ-REEL7 | Analog Devices Inc | $18.6919 | CMOS,12-Bit, Monolithic Multiplying DAC | AD7541AKRZ vs AD7541AKRZ-REEL7 |
MX7541KCWN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18 | AD7541AKRZ vs MX7541KCWN |
MX7541KCWN-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18 | AD7541AKRZ vs MX7541KCWN-T |
MX7541AKEWN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | AD7541AKRZ vs MX7541AKEWN |
MX7541AKCWN+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOP-18 | AD7541AKRZ vs MX7541AKCWN+T |
LTC7541AKSW#PBF | Analog Devices Inc | $10.6053 | Improved Industry Standard CMOS 12-Bit Multiplying DAC | AD7541AKRZ vs LTC7541AKSW#PBF |
MP7541KS | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18, | AD7541AKRZ vs MP7541KS |
MX7541KEWN+T | Maxim Integrated Products | Check for Price | D/A Converter | AD7541AKRZ vs MX7541KEWN+T |
LTC7541AKSW#PBF | Linear Technology | Check for Price | LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | AD7541AKRZ vs LTC7541AKSW#PBF |