There are no models available for this part yet.
Overview of AD7538JR-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7538JRZ-REEL | Analog Devices | CMOS CONVERTER IC | |
AD7538JRZ | Analog Devices | CMOS CONVERTER IC | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD7538JR-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$13.5400 / $15.9300 | Buy Now |
CAD Models for AD7538JR-REEL by Analog Devices Inc
Part Data Attributes for AD7538JR-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
RW-24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.012%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Max
|
2 µs
|
Settling Time-Nom (tstl)
|
0.8 µs
|
Supply Current-Max
|
4 mA
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for AD7538JR-REEL
This table gives cross-reference parts and alternative options found for AD7538JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7538JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7538JEWG+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | AD7538JR-REEL vs MX7538JEWG+T |
AD7538JRZ-REEL | LC2MOS Microprocessor-Compatible 14-Bit DAC | Analog Devices Inc | AD7538JR-REEL vs AD7538JRZ-REEL |
MX7538JEWG | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | AD7538JR-REEL vs MX7538JEWG |
MX7538JEWG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | AD7538JR-REEL vs MX7538JEWG-T |
MX7538JCWG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | AD7538JR-REEL vs MX7538JCWG+ |
MX7538JCWG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | AD7538JR-REEL vs MX7538JCWG-T |
MX7538JCWG+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | AD7538JR-REEL vs MX7538JCWG+T |
MX7538JCWG+ | CMOS, µP-Compatible, 14-Bit DAC, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD7538JR-REEL vs MX7538JCWG+ |
AD7538JR | LC2MOS Microprocessor-Compatible 14-Bit DAC | Analog Devices Inc | AD7538JR-REEL vs AD7538JR |
AD7538JRZ | LC2MOS Microprocessor-Compatible 14-Bit DAC | Analog Devices Inc | AD7538JR-REEL vs AD7538JRZ |
Related Parts for AD7538JR-REEL
-
AD7572AJN03Analog to Digital Converters
-
AD7538JRDigital to Analog Converters
-
AD7569KP-REELOther Analog ICs
-
AD712JRZ-REELOperational Amplifiers
-
AD7512DIKNMultiplexers or Switches
-
AD1324KZPeripheral Drivers
-
AD588KQVoltage References
-
AD1895AYRSZOther Consumer ICs
-
AD73360ARZ-REELOther Telecom ICs