Part Details for AD7534KN by Analog Devices Inc
Results Overview of AD7534KN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7534KN Information
AD7534KN by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7534KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,D/A CONVERTER,SINGLE,14-BIT,BICMOS,DIP,20PIN | 201 |
|
$32.9918 / $38.9903 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1636 |
|
$33.8700 / $42.3400 | Buy Now |
|
ComSIT USA | LC2MOS MICROPROCESSOR COMPATIBLE 14-BIT ADC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0... more RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD7534KN
AD7534KN CAD Models
AD7534KN Part Data Attributes
|
AD7534KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7534KN
Analog Devices Inc
PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PDIP20, PLASTIC, DIP-20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.006% | |
Negative Supply Voltage-Nom | -0.3 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 3 mA | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7534KN
This table gives cross-reference parts and alternative options found for AD7534KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7534KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7534BQ | Analog Devices Inc | Check for Price | µP-Compatible 14-Bit CMOS DAC | AD7534KN vs AD7534BQ |
AD7534TQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP20 | AD7534KN vs AD7534TQ |
MX7534KN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20, PLASTIC, DIP-20 | AD7534KN vs MX7534KN |
AD7534TQ/883B | Analog Devices Inc | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, CDIP20, CERDIP-20 | AD7534KN vs AD7534TQ/883B |
MX7534KN+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20, PLASTIC, DIP-20 | AD7534KN vs MX7534KN+ |
AD7534KN Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD7534KN involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources. Additionally, use short, direct traces for the analog signals and avoid running digital signals near the analog signals.
-
Calibration of the AD7534KN involves adjusting the internal offset and gain of the device. This can be done using the CAL pin and an external calibration voltage source. The calibration process typically involves applying a known input voltage and adjusting the CAL pin voltage until the output code matches the expected value.
-
The maximum sampling rate of the AD7534KN is dependent on the clock frequency and the conversion mode. In the fastest conversion mode, the device can achieve a sampling rate of up to 100 kSPS with a clock frequency of 2 MHz.
-
The AD7534KN has internal overvoltage protection on the analog input pins, which can withstand voltages up to ±16.5 V. However, it is still recommended to use external protection circuitry, such as voltage-limiting resistors and diodes, to prevent damage to the device in the event of an overvoltage condition.
-
Yes, the AD7534KN can be used in a multiplexed configuration. This involves connecting multiple analog signal sources to the device through an analog multiplexer, and then selecting the desired input channel using the MUX address pins. The device can then convert the selected analog input to a digital output.