Part Details for AD7533ACHIPS by Analog Devices Inc
Results Overview of AD7533ACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7533ACHIPS Information
AD7533ACHIPS by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7533ACHIPS
AD7533ACHIPS CAD Models
AD7533ACHIPS Part Data Attributes
|
AD7533ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7533ACHIPS
Analog Devices Inc
CMOS Low Cost, 10-Bit Multiplying DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | X-XUUC-N | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Settling Time-Max | 0.8 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD7533ACHIPS
This table gives cross-reference parts and alternative options found for AD7533ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7533ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7533KPZ-REEL | Analog Devices Inc | Check for Price | CMOS Low Cost, 10-Bit Multiplying DAC | AD7533ACHIPS vs AD7533KPZ-REEL |
MX7531JC/D | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, DIE-18 | AD7533ACHIPS vs MX7531JC/D |
AD7530KD | National Semiconductor Corporation | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | AD7533ACHIPS vs AD7530KD |
AD7520SD/883B | Harris Semiconductor | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP16 | AD7533ACHIPS vs AD7520SD/883B |
MX7530LCWE | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO16, SOP-16 | AD7533ACHIPS vs MX7530LCWE |
MP7523BD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, CDIP16, | AD7533ACHIPS vs MP7523BD |
TLC7533IN | Texas Instruments | Check for Price | DUAL, PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PDIP16 | AD7533ACHIPS vs TLC7533IN |
AD7520JN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP16, | AD7533ACHIPS vs AD7520JN |
MX7533TD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | AD7533ACHIPS vs MX7533TD |
AD7520LD | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | AD7533ACHIPS vs AD7520LD |