Part Details for AD7528LN by Analog Devices Inc
Overview of AD7528LN by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7528LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$12.6000 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 5 |
|
$13.6500 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 13 |
|
$21.5327 / $22.6660 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19986 |
|
$16.2100 / $19.0700 | Buy Now |
|
ComSIT USA | CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20 RoHS: Not Compliant | Europe - 11 |
|
RFQ |
Part Details for AD7528LN
AD7528LN CAD Models
AD7528LN Part Data Attributes:
|
AD7528LN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528LN
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7528LN
This table gives cross-reference parts and alternative options found for AD7528LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8770103RB | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, GLASS SEALED, SKINNY, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528LN vs 5962-8770103RB |
5962-8770103RC | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528LN vs 5962-8770103RC |
5962-8770103RA | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528LN vs 5962-8770103RA |
AD7528LNZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528LN vs AD7528LNZ |
5962-8770103RA | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Precision Monolithics Inc | AD7528LN vs 5962-8770103RA |
5962-8770103RX | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528LN vs 5962-8770103RX |