Part Details for AD7528JPZ-REEL by Analog Devices Inc
Overview of AD7528JPZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD7528JPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7528JPZ-REELCT-ND
|
DigiKey | IC DAC 8BIT A-OUT 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4540 / $22.9400 | Buy Now |
DISTI #
584-AD7528JPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 8-BIT DAC IC RoHS: Compliant | 0 |
|
$15.4500 | Order Now |
|
Analog Devices Inc | DUAL 8-BIT DAC IC Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$15.4540 / $22.9400 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$14.5900 / $17.1600 | Buy Now |
|
LCSC | 400ns Parallel 1LSB 5V15V 8Bit PLCC-20(9x9) Digital To Analog Converters (DACs) ROHS | 1000 |
|
$9.1064 / $9.6729 | Buy Now |
Part Details for AD7528JPZ-REEL
AD7528JPZ-REEL CAD Models
AD7528JPZ-REEL Part Data Attributes:
|
AD7528JPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528JPZ-REEL
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
Alternate Parts for AD7528JPZ-REEL
This table gives cross-reference parts and alternative options found for AD7528JPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528JPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7528CFNRG3 | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-PLCC 0 to 70 | Texas Instruments | AD7528JPZ-REEL vs TLC7528CFNRG3 |
AD7528LPZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ-REEL vs AD7528LPZ |
AD7528JP | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ-REEL vs AD7528JP |
AD7528KPZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ-REEL vs AD7528KPZ-REEL |
AD7528KP | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ-REEL vs AD7528KP |
TLC7528CFNG3 | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC 0 to 70 | Texas Instruments | AD7528JPZ-REEL vs TLC7528CFNG3 |
AD7528JP-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ-REEL vs AD7528JP-REEL |
TLC7528CFNR | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC 0 to 70 | Texas Instruments | AD7528JPZ-REEL vs TLC7528CFNR |
TLC7528CFN | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC 0 to 70 | Texas Instruments | AD7528JPZ-REEL vs TLC7528CFN |
AD7528KP-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7528JPZ-REEL vs AD7528KP-REEL |