Part Details for AD7528CQ by Analog Devices Inc
Overview of AD7528CQ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD7528CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7528CQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 20CDIP Min Qty: 18 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$62.3444 | Buy Now |
DISTI #
584-AD7528CQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Not Compliant | 0 |
|
$56.1800 / $60.7000 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 18 | 9630 |
|
$40.6100 / $86.9700 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20 RoHS: Not Compliant Status: Active Min Qty: 1 | 3814 |
|
$50.3400 / $59.2200 | Buy Now |
|
ComSIT USA | CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20 RoHS: Not Compliant | Europe - 36 |
|
RFQ |
Part Details for AD7528CQ
AD7528CQ CAD Models
AD7528CQ Part Data Attributes:
|
AD7528CQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528CQ
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7528CQ
This table gives cross-reference parts and alternative options found for AD7528CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7528GP | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, | Precision Monolithics Inc | AD7528CQ vs PM7528GP |
PM7528AR/883 | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, | Precision Monolithics Inc | AD7528CQ vs PM7528AR/883 |
AD7528CQ | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, CERDIP-20 | Rochester Electronics LLC | AD7528CQ vs AD7528CQ |
PM7528AR | DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20 | Rochester Electronics LLC | AD7528CQ vs PM7528AR |
PM7528ER | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528CQ vs PM7528ER |
PM7528GPZ | DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7528CQ vs PM7528GPZ |
PM7528GP | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528CQ vs PM7528GP |
PM7528AR | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528CQ vs PM7528AR |