Part Details for AD7528BCHIPS by Analog Devices Inc
Overview of AD7528BCHIPS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7528BCHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 950 |
|
RFQ |
Part Details for AD7528BCHIPS
AD7528BCHIPS CAD Models
AD7528BCHIPS Part Data Attributes
|
AD7528BCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528BCHIPS
Analog Devices Inc
IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | X-XUUC-N20 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Settling Time-Max | 0.4 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD7528BCHIPS
This table gives cross-reference parts and alternative options found for AD7528BCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528BCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843N571BKILF | VFQFPN-40, Tray | Integrated Device Technology Inc | AD7528BCHIPS vs 843N571BKILF |
MX7524JC/D | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | AD7528BCHIPS vs MX7524JC/D |
MX7528J/D-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | AD7528BCHIPS vs MX7528J/D-T |
MX7524J/D-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | AD7528BCHIPS vs MX7524J/D-T |
AD7528ACHIPS | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter | Analog Devices Inc | AD7528BCHIPS vs AD7528ACHIPS |