Part Details for AD7528AQ by Analog Devices Inc
Overview of AD7528AQ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7528AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 2 |
|
$20.0970 / $21.5325 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 19 |
|
$19.0380 / $20.0400 | Buy Now |
Part Details for AD7528AQ
AD7528AQ CAD Models
AD7528AQ Part Data Attributes:
|
AD7528AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528AQ
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7528AQ
This table gives cross-reference parts and alternative options found for AD7528AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8770101RB | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, GLASS SEALED, SKINNY, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528AQ vs 5962-8770101RB |
MX7528JEPP+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7528AQ vs MX7528JEPP+ |
MX7528JN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7528AQ vs MX7528JN+ |
AD7528JN | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528AQ vs AD7528JN |
AD7528SQ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528AQ vs AD7528SQ |
5962-8770101RC | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528AQ vs 5962-8770101RC |
AD7528SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528AQ vs AD7528SQ/883B |
AD7528JN/+ | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528AQ vs AD7528JN/+ |
5962-8770101RX | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, GLASS SEALED, SKINNY, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528AQ vs 5962-8770101RX |
MX7528AQ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528AQ vs MX7528AQ |