Part Details for AD7524TE/883B by Analog Devices Inc
Results Overview of AD7524TE/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524TE/883B Information
AD7524TE/883B by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7524TE/883B
AD7524TE/883B CAD Models
AD7524TE/883B Part Data Attributes
|
AD7524TE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524TE/883B
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AD7524TE/883B
This table gives cross-reference parts and alternative options found for AD7524TE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524TE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT7C4512WE | Diodes Incorporated | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | AD7524TE/883B vs PT7C4512WE |
5962-87701012C | Micro Power Systems | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, CERAMIC, LCC-20 | AD7524TE/883B vs 5962-87701012C |
5962-87701012X | Micro Power Systems | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, CERAMIC, LCC-20 | AD7524TE/883B vs 5962-87701012X |
MP7528SL | Exar Corporation | Check for Price | D/A Converter, 2 Func, CQCC20, | AD7524TE/883B vs MP7528SL |
5962-87700032B | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, CQCC20, CERAMIC, LCC-20 | AD7524TE/883B vs 5962-87700032B |
5962-87700032X | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | AD7524TE/883B vs 5962-87700032X |
MP7528UL | Exar Corporation | Check for Price | D/A Converter, 2 Func, CQCC20, | AD7524TE/883B vs MP7528UL |
AD7528UE | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | AD7524TE/883B vs AD7528UE |
5962-87701022C | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | AD7524TE/883B vs 5962-87701022C |
5962-87701032X | Micro Power Systems | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, | AD7524TE/883B vs 5962-87701032X |