Part Details for AD7524LPZ by Analog Devices Inc
Results Overview of AD7524LPZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524LPZ Information
AD7524LPZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7524LPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13074 |
|
$9.4700 / $11.1400 | Buy Now |
Part Details for AD7524LPZ
AD7524LPZ CAD Models
AD7524LPZ Part Data Attributes
|
AD7524LPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524LPZ
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7524LPZ
This table gives cross-reference parts and alternative options found for AD7524LPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524LPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7524LP | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | AD7524LPZ vs AD7524LP |
AD7524LPZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD7524LPZ involves separating analog and digital signals, using a solid ground plane, and keeping the analog input and output traces as short as possible. Additionally, it's recommended to use a low-ESR capacitor for the VREF pin and to decouple the power supplies with 10uF and 0.1uF capacitors.
-
To ensure accuracy and linearity of the DAC output voltage, it's essential to use a low-noise, low-impedance reference voltage source, and to minimize the impedance of the output load. Additionally, the output voltage should be buffered with an op-amp if the load impedance is high or if the output current exceeds 5mA.
-
The maximum clock frequency for the AD7524LPZ is 50MHz. However, the actual clock frequency used should be determined by the specific application requirements and the system's noise tolerance.
-
The AD7524LPZ has a power-on reset circuit that initializes the device to a known state. To ensure proper power-up sequencing, the VDD and VSS pins should be powered up simultaneously, and the VREF pin should be powered up after the VDD and VSS pins have reached their nominal values.
-
The AD7524LPZ has a SYNC pin that can be used to synchronize the DAC output with an external clock or trigger signal. The SYNC pin should be connected to the external clock or trigger signal, and the DAC output will be updated on the rising edge of the SYNC signal.