-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524JPZ by Analog Devices Inc is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7524JPZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$22.3260 / $30.5800 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Package Multiple: 49 | 990 |
|
$7.5400 / $20.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$6.1875 / $8.2500 | Buy Now |
|
Quest Components | D/A CONVERTER, 8-BIT, 1 FUNC, CMOS, PQCC20 | 10 |
|
$8.2500 / $11.0000 | Buy Now |
|
Rochester Electronics | D/A Converter, 8-Bit, 1 Func, CMOS, PQCC20 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 36811 |
|
$7.9200 / $9.9000 | Buy Now |
|
ComSIT USA | D/A Converter, 8-Bit, 1 Func, CMOS, PQCC20 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7524JPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524JPZ
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFJ | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended power-up sequence is to power up VCC before powering up the logic inputs. This ensures that the internal circuitry is properly initialized and prevents any potential latch-up or damage to the device.
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the ADR421 or ADR431, and to follow proper layout and decoupling techniques to minimize noise and voltage drops.
The AD7524JPZ can drive up to 1 nF of capacitive load. Exceeding this limit may cause instability or oscillations in the output voltage.
Yes, the AD7524JPZ can be used in a multiplexed configuration, but it requires careful consideration of the output impedance, settling time, and glitch energy to ensure accurate and reliable operation.
The AD7524JPZ has a maximum junction temperature of 150°C. To ensure reliable operation, it is essential to provide adequate heat sinking, use a thermally conductive package, and follow proper thermal design guidelines.