Part Details for AD7524BQ/883B by Analog Devices Inc
Overview of AD7524BQ/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7524BQ/883B
AD7524BQ/883B CAD Models
AD7524BQ/883B Part Data Attributes:
|
AD7524BQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524BQ/883B
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.35 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.35 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7524BQ/883B
This table gives cross-reference parts and alternative options found for AD7524BQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524BQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5008F | IC 8-BIT DAC, CDIP16, Digital to Analog Converter | NXP Semiconductors | AD7524BQ/883B vs SE5008F |
DAC8412ET | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | AD7524BQ/883B vs DAC8412ET |
DAC08AQ5/38510 | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524BQ/883B vs DAC08AQ5/38510 |
MP7524KP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Exar Corporation | AD7524BQ/883B vs MP7524KP |
5962-87701022C | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7524BQ/883B vs 5962-87701022C |
AD7524TE | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7524BQ/883B vs AD7524TE |
TLC7528EFNR | DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20 | Texas Instruments | AD7524BQ/883B vs TLC7528EFNR |
5962-87700022C | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | AD7524BQ/883B vs 5962-87700022C |
AD7528JPZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524BQ/883B vs AD7528JPZ |
AD7528TE | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7524BQ/883B vs AD7528TE |