-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7524AQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$28.7481 / $38.2600 | Buy Now |
DISTI #
584-AD7524AQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Not Compliant | 35 |
|
$28.7400 / $38.2500 | Buy Now |
DISTI #
V36:1790_06211667
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2310 | Americas - 25 |
|
$27.9200 / $33.2700 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 25 | 7081 |
|
$17.5200 / $38.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 7 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 74 |
|
$26.2200 / $32.7750 | Buy Now |
DISTI #
AD7524AQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 25 | 0 |
|
$25.6700 / $27.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7524AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524AQ
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7524AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7524SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524AQ vs AD7524SQ/883B |
MX7524JN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7524AQ vs MX7524JN |
MX7524SD-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16 | Maxim Integrated Products | AD7524AQ vs MX7524SD-T |
MX7524SQ/883B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7524AQ vs MX7524SQ/883B |
MP7524AAN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, | Micro Power Systems | AD7524AQ vs MP7524AAN |
MX7524AQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7524AQ vs MX7524AQ |
TLC7524IN | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -25 to 85 | Texas Instruments | AD7524AQ vs TLC7524IN |
TLC7524CNE4 | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP 0 to 70 | Texas Instruments | AD7524AQ vs TLC7524CNE4 |
MX7524SD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16 | Maxim Integrated Products | AD7524AQ vs MX7524SD |
MP7524SD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | Micro Power Systems | AD7524AQ vs MP7524SD |