Part Details for AD7520LN by Analog Devices Inc
Overview of AD7520LN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AD7520LN
AD7520LN CAD Models
AD7520LN Part Data Attributes
|
AD7520LN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7520LN
Analog Devices Inc
IC IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,DIP,16PIN, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Format | PARALLEL, WORD | |
JESD-609 Code | e0 | |
Settling Time-Nom (tstl) | 0.5 µs | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AD7520LN
This table gives cross-reference parts and alternative options found for AD7520LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7520LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7520UD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | AD7520LN vs AD7520UD |
MX7520LQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, CERDIP-16 | Maxim Integrated Products | AD7520LN vs MX7520LQ |
MX7520UQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, CERDIP-16 | Maxim Integrated Products | AD7520LN vs MX7520UQ |
AD7520UD | D/A Converter, 1 Func, CDIP16, | Maxim Integrated Products | AD7520LN vs AD7520UD |
AD7520LN | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | AD7520LN vs AD7520LN |
MX7520UD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7520LN vs MX7520UD |
AD7520UD | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AD7520LN vs AD7520UD |
AD7520LD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP16 | Harris Semiconductor | AD7520LN vs AD7520LD |
AD7520UD/883B | IC IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,DIP,16PIN, Digital to Analog Converter | Analog Devices Inc | AD7520LN vs AD7520UD/883B |
AD7520LN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP16 | Rochester Electronics LLC | AD7520LN vs AD7520LN |