Part Details for AD7520JN by National Semiconductor Corporation
Overview of AD7520JN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7520JN
AD7520JN CAD Models
AD7520JN Part Data Attributes:
|
AD7520JN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AD7520JN
National Semiconductor Corporation
IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7520JN
This table gives cross-reference parts and alternative options found for AD7520JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7520JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7520JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7520JN vs MX7520JN+ |
AD7520SD | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AD7520JN vs AD7520SD |
AD7520SD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP16 | Harris Semiconductor | AD7520JN vs AD7520SD |
MX7520JQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, CERDIP-16 | Maxim Integrated Products | AD7520JN vs MX7520JQ |
AD7520JD | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, CDIP16 | Intersil Corporation | AD7520JN vs AD7520JD |
AD7520JD | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AD7520JN vs AD7520JD |
AD7520JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP16, | Rochester Electronics LLC | AD7520JN vs AD7520JN |
MX7520JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | AD7520JN vs MX7520JN |