Part Details for AD7516JN by Analog Devices Inc
Results Overview of AD7516JN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7516JN Information
AD7516JN by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7516JN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4712 |
|
RFQ |
US Tariff Estimator: AD7516JN by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7516JN
AD7516JN Part Data Attributes
|
|
AD7516JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7516JN
Analog Devices Inc
SPST, 4 Func, 1 Channel, CMOS, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.05 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 4 Ω | |
| On-state Resistance-Max (Ron) | 400 Ω | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.32 Mm | |
| Signal Current-Max | 0.01 A | |
| Supply Current-Max (Isup) | 0.008 Ma | |
| Supply Voltage-Nom (Vsup) | 7.5 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 20 Ns | |
| Switch-on Time-Max | 20 Ns | |
| Technology | Cmos | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |