There are no models available for this part yet.
Overview of AD75089JP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD75089JP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 75 |
|
RFQ | ||||
Quest Components | PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PQCC44 | 269 |
|
$79.1475 / $102.8918 | Buy Now | ||
Quest Components | PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PQCC44 | 16 |
|
$126.6360 / $158.2950 | Buy Now | ||
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 8us Settling Time, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$105.5200 / $124.1500 | Buy Now |
CAD Models for AD75089JP by Analog Devices Inc
Part Data Attributes for AD75089JP by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5 V
|
Analog Output Voltage-Min
|
-5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5608 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.369 mm
|
Settling Time-Max
|
8 µs
|
Settling Time-Nom (tstl)
|
8 µs
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5608 mm
|
Related Parts for AD75089JP
-
PIC16LF1823T-I/STMicrocontrollers
-
AD7475ARMZ-REEL7Analog to Digital Converters
-
AD5316BRU-REEL7Digital to Analog Converters
-
AMSRB-783.3-NZOther Analog ICs
-
ISL6443AIRZSwitching Regulator or Controllers
-
AD8010ARZ-REELOperational Amplifiers
-
AD7510DIJNMultiplexers or Switches
-
ADM1487EARZLine Driver or Receivers
-
LTC2977IUP#TRPBFPower Management Circuits