Part Details for AD7506KN by Analog Devices Inc
Results Overview of AD7506KN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7506KN Information
AD7506KN by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7506KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | IC,ANALOG MUX,SINGLE,16-CHANNEL,CMOS,DIP,28PIN,PLASTIC | 7 |
|
$32.9100 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,16-CHANNEL,CMOS,DIP,28PIN,PLASTIC | 1 |
|
$42.5278 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 433 |
|
$18.5800 / $23.2300 | Buy Now |
Part Details for AD7506KN
AD7506KN CAD Models
AD7506KN Part Data Attributes
|
AD7506KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7506KN
Analog Devices Inc
CMOS 8- and 16-Channel Analog Multiplexer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7506KN
This table gives cross-reference parts and alternative options found for AD7506KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7506KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7506KN | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | AD7506KN vs MX7506KN |
AD7506KNZ | Analog Devices Inc | Check for Price | CMOS 8- and 16-Channel Analog Multiplexer | AD7506KN vs AD7506KNZ |
AD7506TQ | Analog Devices Inc | Check for Price | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch | AD7506KN vs AD7506TQ |
MX7506SQ | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | AD7506KN vs MX7506SQ |
AD7506TQ/883B | Rochester Electronics LLC | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28 | AD7506KN vs AD7506TQ/883B |
MX7506JN | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | AD7506KN vs MX7506JN |
AD7506KN Frequently Asked Questions (FAQ)
-
The AD7506KN is a high-speed, high-precision ADC, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the ADC close to the analog signal sources. Additionally, it is recommended to use a low-noise, low-impedance power supply, and to decouple the power supply lines with high-quality capacitors.
-
The AD7506KN has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves applying a known input voltage to the ADC and then using the calibration registers to adjust the ADC's gain and offset to achieve the best possible accuracy. The calibration process should be performed at the operating temperature range of the system, and it is recommended to recalibrate the ADC periodically to maintain optimal performance.
-
The AD7506KN can operate at sampling rates up to 1 MSPS, but the maximum achievable sampling rate depends on the specific application and the quality of the analog input signal. The limitations include the analog input bandwidth, the digital clock frequency, and the settling time of the ADC. It is recommended to consult the datasheet and application notes for more information on how to optimize the sampling rate for a specific application.
-
The AD7506KN has a serial interface that can be interfaced with a microcontroller or FPGA using a variety of communication protocols, including SPI, I2C, and parallel interfaces. The recommended communication protocol depends on the specific application and the requirements for data transfer rate and complexity. It is recommended to consult the datasheet and application notes for more information on how to interface the AD7506KN with a microcontroller or FPGA.
-
The AD7506KN has a typical power consumption of 35 mW at 1 MSPS, and the power consumption can be optimized by reducing the sampling rate, using the power-down mode, and optimizing the analog input signal. The thermal characteristics of the AD7506KN include a junction-to-ambient thermal resistance of 30°C/W, and it is recommended to use a heat sink or thermal pad to dissipate heat in high-temperature applications. For battery-powered applications, it is recommended to use a low-power mode, reduce the sampling rate, and optimize the power supply to minimize power consumption.