There are no models available for this part yet.
Overview of AD7506JNZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7506JNZ | Analog Devices | CMOS MULTIPLEXER IC |
Price & Stock for AD7506JNZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD7506JNZ-ND
|
DigiKey | IC MUX 16:1 450OHM 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$39.1120 / $40.9400 | Buy Now | |
DISTI #
584-AD7506JNZ
|
Mouser Electronics | Multiplexer Switch ICs CMOS MULTIPLEXER IC RoHS: Compliant | 6 |
|
$39.1100 | Buy Now | |
Analog Devices Inc | CMOS MULTIPLEXER IC Package Multiple: 13 | 171 |
|
$29.3100 / $40.9400 | Buy Now | ||
DISTI #
26646829
|
Verical | Analog Multiplexer Single 16:1 28-Pin PDIP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 169 |
|
$44.7000 | Buy Now | |
Rochester Electronics | Single-Ended Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 2910 |
|
$38.7900 / $45.6300 | Buy Now | ||
DISTI #
AD7506JNZ
|
TME | IC: multiplexer, 16: 1, Ch: 1, DIP28, tube Min Qty: 1 | 0 |
|
$42.1000 / $54.8000 | RFQ |
CAD Models for AD7506JNZ by Analog Devices Inc
Part Data Attributes for AD7506JNZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e3
|
Length
|
36.705 mm
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NO
|
Number of Channels
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Off-state Isolation-Nom
|
70 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output
|
COMMON OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max (Isup)
|
2 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
1000 ns
|
Switch-on Time-Max
|
1500 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.545 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
Related Parts for AD7506JNZ
-
STM32F072C8U7Microcontrollers
-
DG406DJMultiplexers or Switches
-
AD7477ART-REELAnalog to Digital Converters
-
AD7293BCPZ-RLOther Analog ICs
-
LT1014DNOperational Amplifiers
-
LM2736YMKXSwitching Regulator or Controllers
-
DAC811KUDigital to Analog Converters
-
FDMA430NZPower Field-Effect Transistors
-
MAX3243CDBLine Driver or Receivers