There are no models available for this part yet.
Overview of AD75004KNZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD75004KNZ | Analog Devices | QUAD 12-BIT DAC, PDIP IC |
Price & Stock for AD75004KNZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD75004KNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
518 In Stock |
|
$120.1500 | Buy Now | |
DISTI #
AD75004KNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 3 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$103.9752 / $112.9783 | Buy Now | |
DISTI #
584-AD75004KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 12-BIT DAC, PDIP IC RoHS: Compliant | 0 |
|
$118.5200 / $127.6100 | Order Now | |
DISTI #
V36:1790_06211627
|
Arrow Electronics | DAC 4-CH Current Steering 12-bit 24-Pin PDIP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 10 Weeks Date Code: 1720 | Americas - 1 |
|
$97.1200 | Buy Now | |
Analog Devices Inc | QUAD 12-BIT DAC, PDIP IC Package Multiple: 1 | 0 |
|
$82.1000 / $142.4100 | Buy Now | ||
DISTI #
27512624
|
Verical | DAC 4-CH Current Steering 12-bit 24-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 1 |
|
$97.1200 | Buy Now | |
Rochester Electronics | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP24 RoHS: Compliant Status: Active Min Qty: 1 | 518 |
|
$103.1100 / $121.3000 | Buy Now | ||
DISTI #
AD75004KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 6 | 0 |
|
$108.7700 / $124.7700 | Buy Now |
CAD Models for AD75004KNZ by Analog Devices Inc
Part Data Attributes for AD75004KNZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
N-24-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5 V
|
Analog Output Voltage-Min
|
-5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Length
|
30.988 mm
|
Linearity Error-Max (EL)
|
0.0183%
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Bits
|
12
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.35 mm
|
Settling Time-Max
|
4 µs
|
Settling Time-Nom (tstl)
|
2 µs
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
Alternate Parts for AD75004KNZ
This table gives cross-reference parts and alternative options found for AD75004KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD75004KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD75004KN | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 2 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD75004KNZ vs AD75004KN |
Related Parts for AD75004KNZ
-
S9S08QD4J1MSCRMicrocontrollers
-
AD7790BRMZAnalog to Digital Converters
-
AD75004KNDigital to Analog Converters
-
AD7669JPOther Analog ICs
-
AD8606ARMZ-R2Operational Amplifiers
-
AD75019JPZMultiplexers or Switches
-
NCV7321D12R2GLine Driver or Receivers
-
AD8217BRMZ-R7Power Management Circuits
-
MIC5801YWMPeripheral Drivers