Part Details for AD7500-8150D445 by Anatech Electronics Inc
Overview of AD7500-8150D445 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7500-8150D445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD7500-8150D445-ND
|
DigiKey | 7250-7750 MHZ / 7900-8400 MHZ CA Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$825.0000 | Buy Now |
Part Details for AD7500-8150D445
AD7500-8150D445 CAD Models
AD7500-8150D445 Part Data Attributes
|
AD7500-8150D445
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD7500-8150D445
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 21 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 1.25 dB | |
Insertion Loss (Tx) | 1.25 dB | |
Length | 106 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 7500 MHz | |
Transmit Center Frequency | 8150 MHz | |
Width | 77.3 mm |