Part Details for AD7492ARUZ-4 by Analog Devices Inc
Results Overview of AD7492ARUZ-4 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7492ARUZ-4 Information
AD7492ARUZ-4 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7492ARUZ-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7492ARUZ-4-ND
|
DigiKey | IC ADC 12BIT SAR 24TSSOP Min Qty: 62 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4586 | Buy Now |
DISTI #
584-AD7492ARUZ-4
|
Mouser Electronics | Analog to Digital Converters - ADC 1.5MSPS 12-bit ADC, internal ref + clock RoHS: Compliant | 0 |
|
$11.4500 / $11.4600 | Order Now |
|
Analog Devices Inc | 1.5MSPS 12-bit ADC, internal r Package Multiple: 62 | 4464 |
|
$8.4500 / $14.0400 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel RoHS: Compliant Status: Active Min Qty: 1 | 7855 |
|
$10.7800 / $12.6800 | Buy Now |
DISTI #
AD7492ARUZ-4
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 62 | 0 |
|
$11.9400 / $12.7600 | Buy Now |
Part Details for AD7492ARUZ-4
AD7492ARUZ-4 CAD Models
AD7492ARUZ-4 Part Data Attributes
|
AD7492ARUZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7492ARUZ-4
Analog Devices Inc
1MSPS, 4mW Internal Ref & Clk, 12-Bit Parallel ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MS-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.88 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7492ARUZ-4
This table gives cross-reference parts and alternative options found for AD7492ARUZ-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7492ARUZ-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7492ARU-5 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, MS-153AD, TSSOP-24, Analog to Digital Converter | AD7492ARUZ-4 vs AD7492ARU-5 |
AD7492ARU-5-REEL7 | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, MS-153AD, TSSOP-24 | AD7492ARUZ-4 vs AD7492ARU-5-REEL7 |
AD7492ARUZ-5-REEL7 | Analog Devices Inc | Check for Price | 1MSPS, 4mW Internal Ref & Clk, 12-Bit Parallel ADC | AD7492ARUZ-4 vs AD7492ARUZ-5-REEL7 |
AD7492ARUZ-5 | Analog Devices Inc | Check for Price | 1MSPS, 4mW Internal Ref & Clk, 12-Bit Parallel ADC | AD7492ARUZ-4 vs AD7492ARUZ-5 |
AD7492BRU-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, MS-153AD, TSSOP-24, Analog to Digital Converter | AD7492ARUZ-4 vs AD7492BRU-REEL7 |
AD7492ARU-5-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, MS-153AD, TSSOP-24 | AD7492ARUZ-4 vs AD7492ARU-5-REEL |